Commerical Foot Switch Range

EMAS Brand: EMAS
The EMAS foot switch range are a combination of single or double speed latching pedals and commercial pedals. With optional plastic and metal finishes.
  • Commercial Foot Switch
  • Light Commercial Foot Switch
  • Metal Cover Foot Switch
  • Plastic Cover Foot Switch
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Body Material Colour Contact Operating Temperatue Operating Temperature Product Protection Rating Protection Serial Series Type Operation Voltage Rating
EMAS PDM11 Commerical Foot Switch
EMAS PDM11 Commerical Foot Switch
Standard range
Order code: 43-0058
MPN: PDM11

Available to back orderBack-order availability date - 07/11/2026
1+ £12.46
10+ £11.41
50+ £10.37
Price per unit Ex VAT
1CO 6A Plastic Black 1CO Foot Switch IP20 PDM Series PDM Foot switch 1-pedal 240V AC
EMAS PDA1 Light Commerical Foot Switch
EMAS PDA1 Light Commerical Foot Switch
Standard range
Order code: 43-0059
MPN: PD1

Available to back orderBack-order availability date - 07/11/2026
1+ £17.36
10+ £15.90
50+ £14.43
Price per unit Ex VAT
1NO 4A Metal Green -25 to + 80°C IP30 PDA Seriesp/p PDA Foot switch 1-pedal 240V AC
EMAS PDA2 Light Commerical Foot Switch
EMAS PDA2 Light Commerical Foot Switch
Standard range
Order code: 43-0063
MPN: PDA2

Despatched same day - 5 in stockAdditional quantity lead time 2 days
1+ £21.15
10+ £19.36
50+ £17.57
Price per unit Ex VAT
2NO 4A Metal Green 2NO -25 to + 80°C Light Commercial IP30 PDA Series PDA Foot switch 1-pedal 240V AC
EMAS PPKS11BX10 Plastic Cover Foot Switch
EMAS PPKS11BX10 Plastic Cover Foot Switch
Standard range
Order code: 43-0065
MPN: PPKS11BX10

Despatched same day - 3 in stockAdditional quantity lead time 2 days
1+ £33.08
10+ £30.28
50+ £27.48
Price per unit Ex VAT
1NO+1NC 3A Plastic Yellow -25 to + 80°C Plastic Cover IP65 Plastic Protection PPK Series PPK Foot switch 1-pedal 240V AC
EMAS PDKA22BB10 Metal Cover Foot Switch
EMAS PDKA22BB10 Metal Cover Foot Switch
Standard range
Order code: 43-0066
MPN: PDKA22BB10

Despatched same day - 2 in stockAdditional quantity lead time 2 days
1+ £123.34
10+ £112.89
50+ £102.47
Price per unit Ex VAT
(1NO+1NC) + (1NO+1NC) 3A Plastic Yellow (1NO+1NC)+(1NO+1NC) -25 to + 80°C Hole for Metal Bar IP65 PDK Foot switch 1-pedal 240V AC

Trustpilot