Comfort Grip Test Lead Set CatIII 1000V / 10A

MPN
26.02
Brand
TruConnect
Order Code
17-0722

Discontinued


A pair of comfort grip test probes with a PVC lead. Each insulated probe has a tip at one end and a right-angled plug at the other end.
  • Probes and plugs coloured red and black for polarity
  • Probes and plugs supplied with protective caps
  • Test probe has been nickel–plated for long insertion life
  • Comfort grip test probes for handling comfort
  • Probe body and banana plug are moulded directly to the wire for robust pull strength
  • CATIII 1000V/10AIII 1000 V, 10 A
Accessory Type Multimeter Test Lead
Colour Red+Black
Contact Material Brass
Current Rating 10A
Insulation Material PA
Length 1m
Voltage Rating CATIII 1000V

Questions

*Question functionality currently disabled
Question by: Product code: 17-0722

Q. Hi, Could you please investigate if these test leads have a banana plug at the probe end in some way, only the 2 reviews talk about this feature, but its not mentioned in the product description. Kind regards David

A. Hi David, yes the test probes do have banana plugs.


Trustpilot