Comet 1720.77.59 Impeller Pump 1140 l/h 12V For External Use Only

Image Representative of Range

Comet 1720.77.59 Impeller Pump 1140 l/h 12V For External Use Only

MPN
1720.77.59
Brand
Comet
EAN-13
4031656000065
Order Code
11-6317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Comet 1720.77.59 is a low voltage impeller pump capable of delivering 1140 l/h at 12 V. Manufactured by Comet, it features a compact design and efficient performance suitable for various fluid transfer applications. This pump is typically used in caravans, boats, and remote watering systems where reliable water circulation is needed.
Type Low voltage impeller pump
Diameter 42mm
Dimensions (Ø x H) 42 mm x 150 mm
Height 150mm
Max. cable length 1m
Max. Current Consumption 1,45 - 2,08A
Max. delivery head 7m
Max. discharge pressure 0.7bar
Max. feed rate 1140 l/h
Operating Time 30min
Weight 198g

Reviews

Be the first to submit a review

Trustpilot