Comet 1660.00.00 Barrel Pump 672 l/h 7m For Oil/Fuel/Acids 230V Powered

Image Representative of Range

Comet 1660.00.00 Barrel Pump 672 l/h 7m For Oil/Fuel/Acids 230V Powered

MPN
1660.00.00
Brand
Comet
EAN-13
4031656001413
Order Code
11-6315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £79.58 £67.64
10+ £65.61
50+ £65.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Comet 1660.00.00 barrel pump, with a capacity of 672 litres per hour and a pumping height of 7 metres, is designed for efficient liquid transfer. Manufactured by Comet, it is well-suited for applications requiring the movement of chemicals or liquids, often used as a lye pump or hose pump. This pump is ideal for operations such as transferring fluids from barrels or similar containers.
Type Barrel pump
Current Consumption 2A
Diameter 42mm
Dimensions (Ø x L) 42 mm x 161 mm
Length 161mm
Max. cable length 1m
Max. delivery head 7m
Max. discharge pressure 0.7bar
Max. feed rate 672 l/h
Misc Attribute 12 V
Operating Time 30 min
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot