Comet 1305.79.59 ELEGANT Submersible Pump 24V 600 L/h 5.5m Low Voltage

Image Representative of Range

Comet 1305.79.59 ELEGANT Submersible Pump 24V 600 L/h 5.5m Low Voltage

MPN
1305.79.59
Brand
Comet
EAN-13
4031656000041
Order Code
11-6311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 412 in stock

The Comet ELEGANT 24 V/DC 1305.79.59 is a low voltage submersible pump capable of delivering 600 litres per hour with a maximum head of 5.5 metres. Manufactured by Comet, it is designed for use in applications requiring the transfer of liquids at low voltages, such as in caravans or boats. Its robust construction and efficient performance make it ideal for managing water systems in mobile or remote settings.
Type Low voltage submersible pump
Current Consumption 0,6 -1,0A
Diameter 38mm
Dimensions (Ø x H) 38 mm x 104 mm
Height 104mm
Max. cable length 1m
Max. delivery head 5.5m
Max. discharge pressure 0.55bar
Max. feed rate 600 l/h
Weight 144g

Reviews

Be the first to submit a review

Trustpilot