Comet 1104.92.59 Ocean Soft start 12V Pump 1260 l/h 15m Clean Water

Image Representative of Range

Comet 1104.92.59 Ocean Soft start 12V Pump 1260 l/h 15m Clean Water

MPN
1104.92.59
Brand
Comet
EAN-13
4031656002571
Order Code
11-6308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The Comet Ocean Softstart 12V low voltage submersible pump, model 1104.92.59, delivers 1260 litres per hour up to a height of 15 metres. Designed for reliability, it features a soft start to prevent power surges and is suitable for applications like caravan, boat, and off-grid water systems. Its efficient low voltage design makes it ideal for safe use in various mobile and outdoor settings.
Type Low voltage submersible pump
Diameter 48mm
Dimensions (Ø x H) 48 mm x 133 mm
Height 133mm
Max. delivery head 15m
Max. discharge pressure 1.5bar
Max. feed rate 1260 l/h
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot