Comet 1055.88.59 Low Voltage Impeller Pump 1200 l/h 24V External Use

Image Representative of Range

Comet 1055.88.59 Low Voltage Impeller Pump 1200 l/h 24V External Use

MPN
1055.88.59
Brand
Comet
EAN-13
4031656002052
Order Code
11-6306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.64 £16.69
10+ £15.80
50+ £15.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Comet's 1055.88.59 low voltage impeller pump is designed for efficient liquid transfer at 1200 litres per hour with a 24 V capacity. This VIP Plus Inline model is ideal for applications requiring a reliable, low voltage pump such as in caravans, small boats, or off-grid systems. Its compact and robust design ensures long-lasting performance in various lye pumping operations.
Type Low voltage impeller pump
Connection 10mm
Diameter 48mm
Dimensions (Ø x H) 48 mm x 144 mm
Height 144mm
Max. cable length 1m
Max. Current Consumption 1,25 - 1,88A
Max. delivery head 10m
Max. discharge pressure 1bar
Max. feed rate 1200 l/h
Operating Time 30 min
Pressure connection 10mm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot