CombiBolt 4 Re-Codable Locking Bolt Black 120mm

Squire Brand: Squire

The Squire CombiBolt 4 Re-Codable Locking Bolt is a unique, patented combination 4-wheel locking bolt, that provides great security for vehicles, sheds, doors and gates. It has brass wheels that are highly anti-corrosive.

There are 10,000 combinations and is lockable in open and closed positions for extra security.

It comes supplied with security screws and can be fitted left- or right-handed.

Can be coded ‘alike’.

Die-Cast Black Finish

Designed for areas where there is a Low to Medium risk of theft. Ideal for Vehicles, beach huts, boats, internal doors, sheds and gates, up and over garage doors, etc

Overall Length: 120mm.
Overall Width: 50mm.
Bolt Diameter: 10mm.

Description Image Product Buy Pricing (Ex VAT) Type
Squire COMBI4 CombiBolt 4 Re-Codable Locking Bolt Black 120mm
Squire COMBI4 CombiBolt 4 Re-Codable Locking Bolt Black 120mm
Standard range
Order code: 97-1826
MPN: COMBI4

Despatched within 2 working days - 100 in stock
1+ £16.15
Price per unit Ex VAT
Padlock
Squire COMBI4CH CombiBolt 4 Re-Codable Locking Bolt Chrome 120mm
Squire COMBI4CH CombiBolt 4 Re-Codable Locking Bolt Chrome 120mm
Standard range
Order code: 97-1827
MPN: COMBI4CH

Despatched within 4 working days - 5 in stock
1+ £19.39
Price per unit Ex VAT
Padlock

Trustpilot