CombiBolt 3 Re-Codable Locking Bolt Black 92mm

Squire Brand: Squire

The Squire CombiBolt 3 is a unique, recodable locking bolt with 3 die-cast zinc wheels for 1,000 possible combinations. The bolt has a die-cast lock body and has high pick resistance. It is simple to use and install and allows one-handed operation.

The CombiBolt3 is lockable in the open and closed position for extra security. It is rustproof and suitable for harsh environments.

The bolt can be used indoors and outdoors, and is ideal for the following:
Sheds
Cupboards
Storage areas
Cabinets
Lockers
Vehicles
Beach huts
Boats
Internal Doors
Gates
Up and over garage doors.

Specifications:
Body Width: 35mm.
Body Length: 92mm.
Bolt: 10mm steel.

Specifications:

Body Width: 35mm.
Body Length: 92mm.
Bolt: 10mm steel.
Finish/Colour: Black.

Description Image Product Buy Pricing (Ex VAT) Type
Squire COMBI 3 CombiBolt 3 Re-Codable Locking Bolt Black 92mm
Squire COMBI 3 CombiBolt 3 Re-Codable Locking Bolt Black 92mm
Extended range
Order code: 97-1824
MPN: COMBI 3

Available to back orderPlease contact us for lead time
1+ £11.74
Price per unit Ex VAT
Padlock
Squire COMBI 3CH CombiBolt 3 Re-Codable Locking Bolt Chrome 92mm
Squire COMBI 3CH CombiBolt 3 Re-Codable Locking Bolt Chrome 92mm
Standard range
Order code: 97-1825
MPN: COMBI 3CH

Despatched within 4 working days - 5 in stock
1+ £14.68
Price per unit Ex VAT
Padlock

Trustpilot