Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Colourplus Noticeboards 600x900mm Shield Deluxe White Frame

Metroplan Colourplus Noticeboards 600x900mm Shield Deluxe White Frame

Order Code:  

34-6705

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: PD9060  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

These attractive noticeboards from the Colourplus range from Metroplan are available in a selection of 6 brightly coloured contemporary fabrics. Designed for use both with pins and Velcro® fixings, these eye-catching boards are suitable for use in any classroom, office or workplace.


  • Size (H x W) 600 x 900mm
  • Shield® Deluxe white frame
  • Supplied complete with fixings and concealed corner mounts
  • Choose from 6 vibrant felt colours - Purple (PU), Magenta (MG), Lilac (LC), Orange (OR), Cyan (CY) and Bright Green (BG)
  • Manufacturer's part PD9060

Please state required cloth colour code at time of ordering.
Type Colourplus
Size 900 x 600mm
Frame White

Reviews


Be the first to submit a review