Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Estes D-ES1715 Color the Sky Rocket Bulk Pack (12 Pack) E2X

Order Code:  

70-0329

  Copy to clipboard
Brand: Estes  Copy to clipboard MPN: D-ES1715  Copy to clipboard UPC-12: 047776017153
  • Country of Origin:
 Report an error

Discontinued

You can make the sky blue, white... or even pink with this Colour the Sky bulk pack of rockets from Estes. This bumper pack includes 12 crayon rockets in various shades - leaving you to fill the sky with colour.
  • Easy to assemble
  • Length 19.8in (50.3cm), diameter 1.64in (42mm)
  • Weight 2.8oz (79.4g)
  • Plastic fins
  • Self-stick decals
  • 18in (46cm) parachute recovery
  • Maximum altitude 550ft (168m)
  • Recommended engines: B4-2 (first flight), B6-2, B6-4, C6-5
  • Recommended for ages 10 and up with adult supervision for those under 12
  • Manufacturer's part D-ES1715

Launch system, model rocket engines, igniters and recovery wadding are required - sold separately.

Reviews


Be the first to submit a review