Colop 105104 mini-dater 160/L1 Date stamp Blue 25x12 mm, Month Text-German

MPN
105104
Brand
Colop
EAN-13
9004362302186
Order Code
18-7660
Country of Origin
Czech Republic

Discontinued


Colop 105104 mini-dater 160/L1, is a self-inking date stamp designed for precision and efficiency in professional settings. This blue date stamp measures 25 x 12 mm (B x H) and provides clear, reliable date impressions, making it suitable for document management and organisational tasks. Integrating a self-colour temple mechanism, it ensures that each stamp is uniformly inked, enhancing consistency and reducing manual labour. Typical applications include logging entry dates on forms, updating documents with receipt dates, or marking invoices in offices where accurate and legible date entries are crucial. The compact design allows for easy handling and storage, appealing to engineers and office professionals who require a compact yet efficient stamping solution.
Type Date Stamp
Ink Colour Blue
Size 25 x 12mm
Font height 4mm
No. of wheels 4
Pack Size 1
Replaceable ink pad Yes
Stamp Size 25 x 12 mm (B x H)
Window No

Trustpilot