Colop 104959 Mini Info-Dater S120/WD Date Stamp Blue Grey 47x4mm

MPN
104959
Brand
Colop
EAN-13
9004362356172
Order Code
18-7659
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.75 £18.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Colop 104959 Mini Info-Dater S120/WD Date Stamp, features dimensions of 47 x 4 mm (W x H) and comes in a blue and grey colour scheme. This precision-engineered date stamp is designed for clarity and efficiency, making it suitable for use in environments requiring clear entry or dating stamps, such as quality control processes and logistical applications. Its self-inking mechanism reduces the need for separate stamp pads, ensuring a clean and professional output with every use. It is primarily used in professional and administrative settings, where consistent and accurate timestamping is critical. Additionally, the Colop Mini Info-Dater is known for its robust construction, tailored for frequent use in demanding environments.
Type Date Stamp
Ink Colour Blue-red
Size 47 x 4mm
Colour Blue, Grey
Font height 4mm
No. of wheels 5
Pack Size 1
Replaceable ink pad Yes
Stamp Size 47 x 4 mm (W x H)
Window No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot