Colop 100672 Stamp text Red 38x14mm

MPN
100672
Brand
Colop
EAN-13
9004362395157
Order Code
18-7658
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.29 £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Colop 100672: The Colop 100672 Stamp, identified by its SKU 09004362395157, is a compact self-inking stamp designed to deliver precise text impressions in a vivid red ink. It features a marking area of 38 x 14 mm (width x height), which is optimal for concise textual output in various administrative and office environments. As a member of the Printer 20 series, this model utilises a durable self-colouring mechanism that provides consistent performance, reducing the need for frequent ink replenishment. It is particularly suited for engineering tasks requiring reliable document classification, inventory labelling, and quality assurance checks, due to its portability with options such as the Pocket Stamp variant for increased convenience.
Type Text Stamp
Ink Colour Red
Size 38 x 14mm
Rack size 483 mm (19")
Replaceable ink pad Yes
Stamp Size 38 x 14 mm (W x H)
Window Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot