Colop 100671 Colop Stamp red 38 x 14 mm (W x H)

MPN
100671
Brand
Colop
EAN-13
9004362395140
Order Code
18-7657
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Colop 100671 is a precision-engineered stamp designed by Colop, featuring a compact size of 38 x 14 mm (W x H) and a red ink configuration. This self-colour stamp is part of the Pocket Stamp series, offering a convenient, reliable solution for text stamping needs. Engineered for ease of use and longevity, this stamp is ideal for applications requiring repetitive imprinting of text in office settings, including document endorsement, payment processing, or quality control marking. Its durable design ensures consistent performance under regular use, making it a valuable tool for administrative and professional environments.
Type Text Stamp
Ink Colour Red
Size 38 x 14mm
Replaceable ink pad Yes
Stamp Size 38 x 14 mm (W x H)
Window Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot