Colompac TB0500.080.020 Postal tube 8cmx50cm A2+cardboard 1pc(s)

MPN
TB0500.080.020
Brand
Colompac
EAN-13
4033657000938
Order Code
18-7656
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 8 availableBack-order availability date - 12/11/2026

Colompac TB0500.080.020 is a robust postal tube designed for secure shipping and storage of rolled documents. With dimensions of 8 cm in diameter and 50 cm in length, it accommodates A2+ sized materials, offering excellent protection against bending or crushing during transit. Constructed from durable cardboard, it is ideal for engineers needing reliable shipping packaging for blueprints, technical drawings, or oversized documents. The product's sturdy build ensures that contents remain intact, making it a dependable choice for engineering and architectural applications where document integrity is crucial. Designed with practicality in mind, this postal tube simplifies the distribution of sensitive materials across various sectors.
Type Postal tube
Pack Size 1
Size 500 x 80 mm
Description For the dispatch of plans, posters, art prints, etc.
Diameter 8cm
Length 50cm
Paper Size A2+

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot