Colompac TB 0750.050.15 Postal tube 5 cm x 75 cm A1+ 1 pc

MPN
TB 0750.050.15
Brand
Colompac
EAN-13
4033657000969
Order Code
18-7655
Country of Origin
Austria

Discontinued


Colompac TB 0750.050.15 is a postal tube with a diameter of 5 cm and a length of 75 cm, designed to accommodate A1+ sized documents. This shipping sleeve is constructed to ensure robust protection for rolled items during transit, making it ideal for engineering drawings, architectural plans, and large-format artwork. The product is engineered to provide high compression strength and durability, minimising the risk of damage from impacts. Its reliable and sturdy cardboard construction is suited for the secure packaging and transportation of sensitive technical documents and graphical content, ensuring they remain intact and uncreased throughout the shipping process.
Type Postal tube
Pack Size 1
Size 75 x 5 mm
Description For the dispatch of plans, posters, art prints, etc.
Diameter 5cm
Length 75cm
Paper Size A1+

Alternatives (1)


Trustpilot