Colompac CP181.101 Bottle mailing box corrugated cardboard brown

Order Code:

18-7654

Brand: Colompac MPN: CP181.101 EAN-13: 4033657964599
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
28 available to back orderBack-order availability date - 01/05/2026

Colompac CP181.101 is a bottle mailing box constructed from robust corrugated cardboard, providing a durable solution for secure bottle transportation. Designed as a compartment box, this package features engineered folding sleeves and cartons that ensure bottles remain safely compartmentalised during transit, reducing the risk of breakage. Its brown exterior offers a professional appearance, suitable for a range of shipping applications. This packaging product is well-suited for industries requiring reliable delivery of bottled goods, such as beverage and cosmetics sectors, where maintaining product integrity is crucial.
Type Bottle mailing box
Colour Brown
Content 1
Depth 15mm
Edge protection Yes
Height 225mm
Material Corrugated Cardboard
Outer Dimensions 11,5 x 36,2 x 11,5 cm (B x H x T)
Rack size 483 mm (19")
Resealable No
Sealing Method Self-adhesive
Tear-open strip Yes
Width 705mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot