Colompac CP055.51 Folder shipping box A4 Brown corrugated cardboard

MPN
CP055.51
Brand
Colompac
EAN-13
4033657008668
Order Code
18-7650
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Colompac CP055.51 is a high-quality folder shipping box made from durable brown corrugated cardboard, specifically designed to accommodate A4-sized documents. Engineered to provide robust protection during transit, this shipping carton is an ideal solution for securely mailing important paperwork, catalogues, or lightweight products. The corrugated construction not only ensures strength and rigidity but also offers eco-friendly benefits by being recyclable. Its compartmentalised design assists in the organised storage of documents, preventing movement and potential damage. Frequently employed in commercial and industrial settings, this packaging is suitable for businesses requiring reliable and conscientious shipping solutions.
Type Folder shipping box
Colour Brown
Content 1
Description For safe shipment of folders with Reverse High of 35 to 80 mm.
Edge protection Yes
Internal dimensions 32 x 3,5-8 x 29 cm (W x H x D)
Material Corrugated Cardboard
Outer Dimensions 37 x -8,5 x 29,5 cm (B x H x T)
Paper Size A4
Resealable No
Sealing Method Self-adhesive
Tear-open strip Yes

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot