Colompac CP010.08 Rigid Plus Mailing bag Brown Paper 340x500x50mm A3 1pc

MPN
CP010.08
Brand
Colompac
EAN-13
4033657100805
Order Code
18-7648
Country of Origin
Austria
View Full Product Range (3)
Qty Unit Price (Inc VAT)
3+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 346 in stock

Colompac CP010.08 is a Rigid Plus Mailing Bag designed for secure transportation of documents and lightweight items in an A3 format, measuring 340x500x50 mm. Crafted from durable brown paper, this envelope provides enhanced rigidity, offering protection against bending and damage during handling and transit. It is an ideal solution for shipping agents and cargo handlers requiring a reliable option for sending important letters and shipping documents. The Rigid Plus Mailing Bag is designed to meet demanding packaging needs, making it suitable for both manual and automated mailing systems commonly used in logistics and commercial applications.
Type Rigid Plus
Pack Size 1
Size 340 x 500 mm
Colour Brown
Depth 50mm
Height 500mm
Locking type Self-adhesive
Material Corrugated Cardboard
Outer Dimensions (B x H ) 353 x 518 mm
Paper Size A3
Rack size 483 mm (19")
Resealable Yes
Sealing Method Self-adhesive
Tear-open strip Yes
Weight 147g
Width 340mm
Window No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot