Colompac CP010.04 Rigid Plus Mailing bag 235x340x35mm Brown Paper A4+

MPN
CP010.04
Brand
Colompac
EAN-13
4033657100409
Order Code
18-7647
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,422 in stock

Colompac CP010.04 Rigid Plus Mailing Bag is designed to provide robust protection for A4+ sized items with its dimensions of 235x340x35 mm. Constructed from durable brown paper, this shipping envelope is engineered to ensure the secure transit of documents, letters, and lightweight goods within the logistics and packaging sectors. Its rigid structure reduces the risk of bending and damage, making it suitable for shipping important documents, catalogues, and sensitive materials where preservation of form is essential. Commonly utilised by shipping agents and in shipping cargo handling, the Colompac CP010.04 offers reliable protection and efficiency in packaging operations. With a focus on sustainable packaging solutions, this product integrates seamlessly into diverse shipping environments.
Type Rigid Plus
Pack Size 1
Size 235 x 340 mm
Colour Brown
Depth 35mm
Height 340mm
Locking type Self-adhesive
Material Corrugated Cardboard
Outer Dimensions (B x H ) 250 x 351 mm
Paper Size A4+
Rack size 483 mm (19")
Resealable Yes
Sealing Method Self-adhesive
Tear-open strip Yes
Weight 68g
Width 235mm
Window No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot