Colompac CP010.03 Rigid Plus Mailing Bag Brown 215 x 300 x 50 mm A4 1 pc

MPN
CP010.03
Brand
Colompac
EAN-13
4033657100300
Order Code
18-7646
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.918
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Colompac CP010.03 is a high-quality rigid mailing solution designed for secure shipping needs. With its dimensions of 215 x 300 x 50 mm, it is suitable for A4 documents, providing ample space and protection for sensitive contents. Made from sturdy brown kraft material, the Rigid Plus Mailing Bag ensures excellent durability and strength, making it ideal for the safe transport of important paperwork, printed materials, and other similar items that require extra protection during transit. The design is particularly useful for shipping agents and cargo handling operations where reliable packaging is crucial. Featuring a convenient and robust construction, it aids in maintaining the integrity of the contents against bends, folds, and external impact.
Type Rigid Plus
Pack Size 1
Size 215 x 300 mm
Colour Brown
Depth 50mm
Height 300mm
Locking type Self-adhesive
Material Corrugated Cardboard
Outer Dimensions (B x H ) 229 x 310 mm
Paper Size A4
Rack size 483 mm (19")
Resealable Yes
Sealing Method Self-adhesive
Tear-open strip Yes
Weight 56g
Width 215mm
Window No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot