Colompac 1554030 Postal tube white cardboard 10 cm x 100 cm for A0+ posters

MPN
1554030
Brand
Colompac
EAN-13
4033657001225
Order Code
18-7645
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 03/12/2026

Colompac 1554030 is a postal tube constructed from white cardboard with dimensions of 10 cm in diameter and 100 cm in length, specifically designed to securely house A0+ posters and other large format documents. The product, identified by the International Article Numbers 04033657001249 and 04033657001225, ensures robust protection during transit due to its sturdy construction. These tubes are ideal for architects and engineers who frequently need to transport blueprints, technical drawings, or large artwork without the risk of creasing or damage. The tubular design supports optimal weight distribution and prevents crushing, making it a reliable choice for postal and shipping needs.
Type Postal tube
Pack Size 1
Size 1000 x 100 mm
Colour Brown
Diameter 10cm
Length 100cm
Paper Size A0+

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot