Colompac 1554021 Folder shipping box corrugated cardboard A4 brown

MPN
1554021
Brand
Colompac
EAN-13
4033657009610
Order Code
18-7640
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Colompac 1554021 is a robust folder shipping box constructed from durable corrugated cardboard, specifically designed to securely transport A4-sized documents. This brown compartment box offers enhanced protection for contents during transit, leveraging its high-quality material to resist compression and external impacts. The box's design facilitates easy assembly and reliable closure, ensuring that items remain securely contained. These boxes are typically employed in settings requiring organised and efficient shipping solutions, such as in e-commerce operations, document archiving, and logistical applications where secure packaging of printed materials is paramount. The product’s reliance on corrugated cardboard makes it both a cost-effective and environmentally considerate option for professionals seeking dependable packaging methods.
Type Folder shipping box
Colour Brown
Content 1
Edge protection Yes
Internal dimensions 32 x 3,5-8 x 29 cm (W x H x D)
Material Corrugated Cardboard
Outer Dimensions 37 x -8,5 x 29,5 cm (B x H x T)
Paper Size A4
Resealable No
Sealing Method Self-adhesive
Tear-open strip Yes

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot