Cololight CL165 Smart Lighting Kit RGBW Expandable Alexa/Google Compatible

MPN
CL165
Brand
Cololight
EAN-13
4250551405182
Order Code
08-7859
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.53 £53.15
10+ £51.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 12/10/2026

The Cololight Smart Home lighting kit by Cololight includes a starter set and expansion with RGBW capability for vibrant lighting. It is compatible with Alexa and Google Home for seamless wireless and remote control. Typically used for ambient lighting, it enhances home decor with its versatile and customisable LED lights.
Type Cololight Smart Home lighting kit (starter set + expansion)
Bulb Type LED (monochrome)
Colour White
Data exchange Bidirectional (bi)
Dimmable Yes
Energy efficiency rating n.rel.
Feed length 100cm
Height 3.05cm
Hub Not required
Length 8.6cm
Material Plastic
Operating Voltage 5V
Power supply (LOV) via USB
Transfer Standard (Smart Home) Wi-Fi
Width 7.45cm

Reviews

Be the first to submit a review

Trustpilot