Cololight CL161 Smart RGBW LED Kit for Alexa/Google Expandable

MPN
CL161
Brand
Cololight
EAN-13
4250551405151
Order Code
08-7857
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.54 £7.26
10+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 21/12/2026

The Cololight Smart Home lighting kit by Cololight offers RGBW colour capabilities and is compatible with Alexa and Google Home for seamless integration. It features wireless control for convenient operation and can be expanded with additional units like the CL161 Extension. Commonly used for ambient lighting in homes, this kit is ideal for creating dynamic lighting effects in living areas or entertainment spaces.
Type Cololight Smart Home lighting kit (expansion)
Bulb Type LED (monochrome)
Colour White
Data exchange Bidirectional (bi)
Dimmable Yes
Energy efficiency rating n.rel.
Feed length 100cm
Height 3.05cm
Hub Not required
Length 8.6cm
Material Plastic
Operating Voltage 5V
Power supply (LOV) via USB
Transfer Standard (Smart Home) Wi-Fi
Width 7.45cm

Reviews

Be the first to submit a review

Trustpilot