COBRA PSI PLATINUM® Safety Glasses with Strap Clear

The Bollé Safety COBRA Safety Glasses are the essential all-rounder with a panoramic 180° visual field. The wrap-around fit allows the user to work without any visual interference. Both versions feature a non-slip nose bridge. Fitted with clear lenses, approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings. 99.9% UVA/UVB protection. They have a PLATINUM coating, this permanent coating is applied to both surfaces, making them highly scratch-resistant (1.4 cd/m²). It also gives them a high resistance to the most aggressive chemicals and slows the appearance of fogging. In any circumstances and at every moment, Platinum® provides the highest safety for eyes.

BOLCOBFTPSI: Removable Comfort Arms
BOLCOBFSPSI: Adjustable Strap

Specification

Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN166FT.

These Bollé Cobra Clear Safety Glasses are fitted with an adjustable strap.

Description Image Product Buy Pricing (Ex VAT) Type
Bolle Safety COBFSPSI COBRA PSI PLATINUM® Safety Glasses with Strap Clear
Bolle Safety COBFSPSI COBRA PSI PLATINUM® Safety Glasses with Strap Clear
Standard range
Order code: 95-2874
MPN: COBFSPSI

Despatched within 2 working days - 100 in stock
1+ £14.22
Price per unit Ex VAT
Safety Glasses
Bolle Safety COBFTPSI COBRA PSI PLATINUM® Safety Glasses with Foam Arms Clear
Bolle Safety COBFTPSI COBRA PSI PLATINUM® Safety Glasses with Foam Arms Clear
Standard range
Order code: 95-2875
MPN: COBFTPSI

Despatched within 4 working days - 100 in stock
1+ £13.61
Price per unit Ex VAT
Safety Glasses

Trustpilot