Cobblestone 80010 GPS tracker Vehicle tracker White 1 pc

MPN
80010
Brand
Cobblestone
EAN-13
0669014629982
Order Code
18-7639
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £162.19 £137.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

Cobblestone 80010 is a GPS tracker designed for vehicular tracking applications. Manufactured by Copenhagen Trackers, this device operates within a compact white casing, enhancing its discreet integration into various vehicle architectures. The unit is engineered to provide reliable tracking capabilities through advanced GPS technology, enabling precise monitoring of vehicle location and movement in real-time. Typical engineering applications include fleet management, asset tracking, and security monitoring for transportation and delivery systems. Its durability and efficient performance make it suitable for both commercial and personal use, ensuring robust functionality in diverse operational conditions.
Type GPS tracker
Colour White
Depth 64mm
Dimensions (W x H x D) 64 x 23 x 64 mm
Height 23mm
Max. battery life 10
Product Type GPS tracker
Weight 88g
Width 64mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot