CML 19TR0I24 LED Indicator Lamp Tri-Colour Red, Green, Yellow 24V DC 8mm

MPN
19TR0I24
Brand
CML
EAN-13
2050001907561
Order Code
59-6708
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

A 24V DC LED indicator lamp with a 8mm housing and tri-colour operation, producing red, green and when lit together, yellow.


  • Fitted with resistor
  • Recessed satin chrome bezel
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red, yellow
Voltage 24V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 8/15/23mcd
Colour Red, Green, Yellow
Current 15/15/30mA
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot