CML 19TR0I24/6 LED Indicator Light Red/Green/Yellow Chrome Reflector

Image Representative of Range

CML 19TR0I24/6 LED Indicator Light Red/Green/Yellow Chrome Reflector

MPN
19TR0I24/6
Brand
CML
EAN-13
2050009629083
Order Code
08-7851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.98 £4.71
10+ £4.33
100+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

CML's 19TR0I24/6 LED indicator light features red, green, and yellow lights with brightness levels of 10 mcd, 20 mcd, and 30 mcd, respectively, powered by 24 V DC. This versatile LED indicator light is ideal for panel mounting to provide clear visual status indication in control systems. Its robust design ensures reliability in a variety of industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Green, red, yellow
Voltage 24V DC
Colour Red, Green, Yellow
IP Rating IP67
LED features Built-in reflector
Maximum Temperature +60°C
Min. temperature -15°C
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot