CML 19TR0I12/6 LED Indicator Light Red/Green/Yellow 12V Chrome Reflector

Image Representative of Range

CML 19TR0I12/6 LED Indicator Light Red/Green/Yellow 12V Chrome Reflector

MPN
19TR0I12/6
Brand
CML
EAN-13
2050009629045
Order Code
08-7850
Country of Origin
China
View Full Product Range (15)

Discontinued


The CML 19TR0I12/6 LED indicator light features red, green, and yellow lights with luminous intensities of 10 mcd, 20 mcd, and 30 mcd, respectively, and operates at 12 V DC. This versatile LED bulb is suitable for applications such as dashboard indicators, panel displays, or general status indication. Known for its reliability and efficiency, it serves as a durable choice for both commercial and industrial uses.
Type LED indicator light
Lamp/Lens Colour Green, red, yellow
Voltage 12V DC
Colour Red, Green, Yellow
IP Rating IP67
LED features Built-in reflector
Maximum Temperature +60°C
Min. temperature -15°C
Recess Diameter 8mm

Trustpilot