CML 19240254 M14 LED Indicator Tri-Colour Prominent Satin Chrome Bezel 12VDC

Order Code:

43-1696

Brand: CML MPN: 19240254

Discontinued


A high quality M14 size LED indicator that is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Prominent satin chrome bezels
  • Tri-colour red/green/yellow LED indicator
  • Voltage 12V DC
  • Current 20/20/40mA
  • Intensity 90/60/150mcd
Lamp/Lens Colour Green, red, yellow
Current 20, 20, 40mA
Voltage 12V
Bezel Prominent
Brightness (mcd) 90, 60, 150mcd
Size 14mm

Trustpilot