CML 19220351 Flashing LED Indicator Lamp Green 24V DC 14mm

Image Representative of Range

CML 19220351 Flashing LED Indicator Lamp Green 24V DC 14mm

MPN
19220351
Brand
CML
EAN-13
2050001907714
Order Code
59-6774
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 21/10/2026

A 24V DC flashing green LED indicator lamp with a 14mm housing and a standard satin chrome bezel.


  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V
Bezel Prominent
Brightness (mcd) 70mcd
Current 38 to 56mA
IP Rating IP67
Size 14mm

Reviews

Be the first to submit a review

Trustpilot