CML 19220001 Flashing LED Indicator Lamp Green 12V DC 14mm

Image Representative of Range

CML 19220001 Flashing LED Indicator Lamp Green 12V DC 14mm

MPN
19220001
Brand
CML
EAN-13
2050001907646
Order Code
59-6771
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

A 12V DC flashing green LED indicator lamp with a 14mm housing and a standard satin chrome bezel.


  • Voltage range 3.5 to 13V DC
  • IP40 Rating
Type LED indicator light
Lamp/Lens Colour Green
Voltage 13V
Bezel Prominent
Brightness (mcd) 70mcd
Current 38 to 56mA
IP Rating IP40
Size 14mm

Reviews

Be the first to submit a review

Trustpilot