CML 19210351 M14 LED Indicator Green Prominent Satin Chrome Bezel 24VDC

MPN
19210351
Brand
CML
Order Code
43-1691
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 4 months

This high quality M14 size LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Green LED
  • Prominent bezel
  • Panel mounting
  • Voltage 24V DC
  • Current 20mA
  • Intensity 70mcd
  • With internal resistor
Lamp/Lens Colour Green
Voltage 24V
Bezel Prominent
Brightness (mcd) 70mcd
Current 20mA
Size 14mm

Reviews

Be the first to submit a review

Trustpilot