CML 19210351 LED Indicator Lamp Green 24V DC 14mm

MPN
19210351
Brand
CML
EAN-13
2050001907684
Order Code
59-6762
Qty Unit Price (Ex VAT)
2+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

A 24V DC green LED indicator lamp with a 14mm housing and a standard satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Green
Bezel Prominent
Brightness (mcd) 70mcd
Current 20mA
IP Rating IP67
Size 14mm
Voltage 24V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot