CML 19070352 Flashing LED Indicator Lamp Yellow 24V DC 8mm

Image Representative of Range

CML 19070352 Flashing LED Indicator Lamp Yellow 24V DC 8mm

MPN
19070352
Brand
CML
Order Code
59-6780
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.79
10+ £2.50
25+ £2.25
50+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

A 24V DC flashing yellow LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Colour: Yellow
  • Connection (components): CEE plug 2.8mm
  • Dimensions, length: 41mm
  • Dimensions, Ø: 12mm
  • Fitting type (LEDs): Screw fixing
  • LED warning Lamp features: Built-in reflector, flashing
  • Lamp Lamp type (components) (category): LED indicator Lamp
  • Lamp intensity I(V): 32 mcd
  • Material properties: glossy, chrome plated
  • Mounting diameter: 8mm
  • OperatingVoltage (num.): 24Vdc
  • Protection type: IP67
  • Wavelength: 588 nm
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V
Diameter 12 mm
Bezel Recessed
Brightness (mcd) 32mcd
Current 38 to 56mA
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot