CML 19070351 Flashing LED Indicator Lamp Green 24V DC 8mm

Image Representative of Range

CML 19070351 Flashing LED Indicator Lamp Green 24V DC 8mm

MPN
19070351
Brand
CML
EAN-13
2050001907547
Order Code
59-6779
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

A 24V DC flashing green LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Colour: Green
  • Connection (components): CEE plug 2.8mm
  • Dimensions, length: 41mm
  • Dimensions, Ø: 12mm
  • Fitting type (LEDs): Screw fixing
  • LED warning Lamp features: Built-in reflector, flashing
  • Lamp Lamp type (components) (category): LED indicator Lamp
  • Lamp intensity I(V): 32 mcd
  • Material properties: glossy, chrome plated
  • Mounting diameter: 8mm
  • OperatingVoltage (num.): 24Vdc
  • Protection type: IP67
  • Wavelength: 568 nm
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V
Diameter 12 mm
Bezel Recessed
Brightness (mcd) 32mcd
Current 38 to 56mA
Dimensions length: 41mm
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot