CML 19060351 Flashing LED Indicator Lamp Green 24V DC 8mm

Image Representative of Range

CML 19060351 Flashing LED Indicator Lamp Green 24V DC 8mm

MPN
19060351
Brand
CML
EAN-13
2050001906359
Order Code
59-6782
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

A 24V DC flashing green LED indicator lamp with a 8mm housing and a prominent satin chrome bezel.


  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 32mcd
Current 38 to 56mA
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot