CML 19050353/6 LED Indicator Light Red 24V DC 80mcd Chrome Reflector

Image Representative of Range

CML 19050353/6 LED Indicator Light Red 24V DC 80mcd Chrome Reflector

MPN
19050353/6
Brand
CML
EAN-13
2050009629052
Order Code
08-7847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The CML 19050353/6 LED indicator light operates at 24 V DC and emits a red light with an intensity of 80 mcd. This efficient LED pilot light is commonly used in control panels and equipment status displays. It provides clear visual signals for machinery and process controls.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC
IP Rating IP67
LED features Built-in reflector
Light intensity I(V) 80mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot