CML 19050352/6 LED Indicator 24V DC Yellow 32mcd Chrome Reflector

Image Representative of Range

CML 19050352/6 LED Indicator 24V DC Yellow 32mcd Chrome Reflector

MPN
19050352/6
Brand
CML
EAN-13
2050009629076
Order Code
08-7846
Country of Origin
China
View Full Product Range (15)

Discontinued


The CML 19050352/6 LED indicator light is manufactured by CML. It features a yellow light with 24 V DC operation and 32 mcd brightness. This LED pilot light is ideal for panel indicators and control systems in various industrial applications.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC
IP Rating IP67
LED features Built-in reflector
Light intensity I(V) 32mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Recess Diameter 8mm

Trustpilot