CML 19050251/6 LED Indicator Green 32 mcd Chrome Metal Reflector

Image Representative of Range

CML 19050251/6 LED Indicator Green 32 mcd Chrome Metal Reflector

MPN
19050251/6
Brand
CML
EAN-13
2050009629021
Order Code
08-7843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.59
100+ £2.41
500+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The CML 19050251/6 is a green LED indicator light with a brightness of 32 mcd. It is typically used in control panels and electronic devices to provide clear visual signalling. Its small size and efficient operation make it ideal for both commercial and industrial applications.
Type LED indicator light
Lamp/Lens Colour Green
IP Rating IP67
LED features Built-in reflector
Light intensity I(V) 32mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot