CML 190403Z1 M8 LED Indicator Green Prominent Satin Chrome Bezel 24VAC/DC

MPN
190403Z1
Brand
CML
Order Code
43-1680
Country of Origin
United Kingdom

Discontinued


A high quality M8 size LED indicator designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Prominent satin chrome bezel
  • Green LED
  • With protection tube
  • Voltage 24V AC/DC
  • Current 9/18mA
  • Intensity 29mcd
Bezel Prominent
Brightness (mcd) 29mcd
Current 9/18mA
Size 8mm
Voltage 24V

Trustpilot