CML 19040353 LED Indicator Lamp Red 24V DC 8mm

MPN
19040353
Brand
CML
EAN-13
2050001906304
Order Code
59-6741
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 664 in stock

A 24V DC red LED indicator lamp with a 8mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 80mcd
Current 20mA
IP Rating IP67
Size 8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot