CML 19040353/6 LED Indicator Red Light 24V DC 80mcd Chrome Reflector

Image Representative of Range

CML 19040353/6 LED Indicator Red Light 24V DC 80mcd Chrome Reflector

MPN
19040353/6
Brand
CML
EAN-13
2050009628970
Order Code
08-7842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.56
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

CML's 19040353/6 LED indicator light features a bright red glow, operating at 24 V DC with a brightness of 80 mcd. This LED indicator is ideal for signalling and notification purposes in various electronic devices and control panels. Its reliable performance and visibility make it suitable for industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC
IP Rating IP67
LED features External reflector
Light intensity I(V) 80mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot