CML 19040253/6 LED Indicator Light Red 12V DC 80mcd Chrome Reflector

Image Representative of Range

CML 19040253/6 LED Indicator Light Red 12V DC 80mcd Chrome Reflector

MPN
19040253/6
Brand
CML
EAN-13
2050009628932
Order Code
08-7839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.56
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Manufactured by CML, the 19040253/6 LED indicator light operates at 12 V DC and emits a red glow. It has a brightness of 80 mcd, making it suitable for panel or dashboard indications. This LED pilot light is typically used in automotive and industrial equipment for status signalling.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 12V DC
IP Rating IP67
LED features External reflector
Light intensity I(V) 80mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot