CML 19040252/6 LED Indicator Light Yellow 12V DC 32mcd Chrome Reflector

Image Representative of Range

CML 19040252/6 LED Indicator Light Yellow 12V DC 32mcd Chrome Reflector

MPN
19040252/6
Brand
CML
EAN-13
2050009628956
Order Code
08-7838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.56
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The CML 19040252/6 LED indicator light is a yellow pilot light operating at 12 V DC and offers a brightness of 32 mcd. This indicator light is ideal for signalling and status indication in electrical panels and instrumentation. Manufactured for reliability and efficiency, it suits various industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 12V DC
IP Rating IP67
LED features External reflector
Light intensity I(V) 32mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot