CML 19040251 LED Indicator Lamp Green 12V DC 8mm

MPN
19040251
Brand
CML
EAN-13
2050001906236
Order Code
59-6738
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

A 12V DC green LED indicator lamp with a 8mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Green
Voltage 12V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 32mcd
Current 20mA
IP Rating IP67
Size 8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot