CML 19040251/6 LED Indicator Light Green, 12V DC, Chrome Reflector

Image Representative of Range

CML 19040251/6 LED Indicator Light Green, 12V DC, Chrome Reflector

MPN
19040251/6
Brand
CML
EAN-13
2050009628949
Order Code
08-7837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.56
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The CML 19040251/6 LED indicator light is manufactured by CML Innovative Technologies. This green light operates at 12 V DC with an intensity of 32 mcd. It is typically used in panels and control systems for signal indication and status display.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 12V DC
IP Rating IP67
LED features External reflector
Light intensity I(V) 32mcd
Maximum Temperature +60°C
Min. temperature -15°C
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot