CML 19040251 12V Green 5mm LED Indicator Prominent Chrome

MPN
19040251
Brand
CML
Order Code
42-0941
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock25 due on 18/11/2026


high quality 5mm LED panel mounting LED indicator in green. CML-IT 1904x25x series.


Lamp/Lens Colour Green
Voltage 12V
Diameter 5 mm
Bezel Prominent
Brightness (mcd) 80mcd
Current 20mA
Size 5mm
View Angle 80°

Reviews

Be the first to submit a review

Trustpilot